2963721
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2963721
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2963721

DigiKey Part Number
277-3036-ND
Manufacturer
Manufacturer Product Number
2963721
Description
RELAY SAFETY DPST 6A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2963721 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
50 ms
Release Time
20 ms
Operating Temperature
-20°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Coil Current
125 mA
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.333.66000Fr.333.66
Manufacturers Standard Package
Unit Price without VAT:Fr.333.66000
Unit Price with VAT:Fr.360.68646