2980610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2980610
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2980610

DigiKey Part Number
2980610-ND
Manufacturer
Manufacturer Product Number
2980610
Description
SSR RELAY SPST-NO 3A 3-33V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
2980610 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
3 V ~ 33 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
EN, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.53.43000Fr.53.43
Manufacturers Standard Package
Unit Price without VAT:Fr.53.43000
Unit Price with VAT:Fr.57.75783