
2986999 | |
|---|---|
DigiKey Part Number | 2986999-ND |
Manufacturer | |
Manufacturer Product Number | 2986999 |
Description | CABLE ASSEMBLY INTERFACE 8.2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly GE-Fanuc Series 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Control Side Connection RJ45 |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 20 |
Part Status Active | Length 8.20' (2.50m) |
Process Side Connection D-Sub Connector | For Use With/Related Products GE-Fanuc Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.333.39000 | Fr.333.39 |
| Unit Price without VAT: | Fr.333.39000 |
|---|---|
| Unit Price with VAT: | Fr.360.39459 |

