Connector End Plate, Rail Type For CLIPLINE UK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3002186

DigiKey Part Number
277-4011-ND
Manufacturer
Manufacturer Product Number
3002186
Description
CONN TERM BLK END PLATE RAIL GRY
Customer Reference
Detailed Description
Connector End Plate, Rail Type For CLIPLINE UK Series
Datasheet
 Datasheet
EDA/CAD Models
3002186 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
CLIPLINE UK Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/31/2026
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
50Fr.1.17620Fr.58.81
Manufacturers Standard Package
Unit Price without VAT:Fr.1.17620
Unit Price with VAT:Fr.1.27147