3048535 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 156
Unit Price: Fr.4.08000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: Fr.4.19000
Datasheet
3048535
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3048535

DigiKey Part Number
277-15166-ND
Manufacturer
Manufacturer Product Number
3048535
Description
CONN TERM BLK FEED THRU 10-30AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Black 10-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
500V
Current - UL
35 A
Voltage - UL
150V
Wire Gauge or Range - AWG
10-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes