
3209634 | |
|---|---|
DigiKey Part Number | 3209634-ND |
Manufacturer | |
Manufacturer Product Number | 3209634 |
Description | TERM BLK 3POS RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Red Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3209634 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Plug Connection | Housing Color Red |
Mounting Type DIN Rail | Length 2.382" (60.50mm) |
Number of Positions 3 | Height (Max) 1.732" (44.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 10mm |
Current - IEC 24 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.1.83760 | Fr.91.88 |
| Unit Price without VAT: | Fr.1.83760 |
|---|---|
| Unit Price with VAT: | Fr.1.98645 |















