
3240593 | |
|---|---|
DigiKey Part Number | 3240593-ND |
Manufacturer | |
Manufacturer Product Number | 3240593 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Solid (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240593 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Width 1.575" (40.00mm) |
Series | Mounting Type Rivet |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material PC/ABS, Halogen Free |
Wire Duct Type Solid (Raceway), 2 Piece | Color Blue |
Height 3.937" (100.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | Fr.73.42917 | Fr.881.15 |
| Unit Price without VAT: | Fr.73.42917 |
|---|---|
| Unit Price with VAT: | Fr.79.37693 |

