7 Position Terminal Block Violet Middle 28.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273608

DigiKey Part Number
277-3273608-ND
Manufacturer
Manufacturer Product Number
3273608
Description
TERM BLK 7POS VIOLET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Violet Middle 28.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273608 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Current - IEC
57 A
Series
Voltage - IEC
800 V
Packaging
Bulk
Features
Block of 3
Part Status
Active
Housing Color
Violet
Type
Middle
Length
2.287" (58.10mm)
Mounting Type
DIN Rail
Height (Max)
1.276" (32.40mm)
Number of Positions
7
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
28.6mm
Operating Temperature
-60°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
8Fr.3.25375Fr.26.03
Manufacturers Standard Package
Unit Price without VAT:Fr.3.25375
Unit Price with VAT:Fr.3.51730