
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.72000 | Fr.4.72 |
10 | Fr.4.11400 | Fr.41.14 |
50 | Fr.3.72780 | Fr.186.39 |
100 | Fr.3.57120 | Fr.357.12 |
250 | Fr.3.37268 | Fr.843.17 |
500 | Fr.3.22898 | Fr.1,614.49 |
1,000 | Fr.3.09073 | Fr.3,090.73 |
2,500 | Fr.2.91624 | Fr.7,290.60 |
Unit Price without VAT: | Fr.4.72000 |
---|---|
Unit Price with VAT: | Fr.5.10232 |