
PMC-2021T2530 | |
---|---|
DigiKey Part Number | 2010-1299-2-ND - Tape & Reel (TR) 2010-1299-1-ND - Cut Tape (CT) 2010-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-2021T2530 |
Description | SWITCH REED SPST-NO 1.5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 50W 1.5A (AC/DC) 250 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-2021T2530 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 25 ~ 30AT | |
Release Range | 5AT | |
Current - Switching | 1.5A (AC/DC) | |
Voltage - Switching AC | 250 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 50W | |
Operate Time | 1 ms | |
Release Time | 0.4 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 1.126" (28.60mm) | |
Size - Body | 0.787" L x 0.100" W x 0.118" H (20.00mm x 2.54mm x 3.00mm) | |
Height Above Board | - | |
Operating Temperature | -60°C ~ 125°C | |
Current - Carry | 2A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.28000 | Fr.1.28 |
10 | Fr.1.08400 | Fr.10.84 |
25 | Fr.1.00640 | Fr.25.16 |
100 | Fr.0.89650 | Fr.89.65 |
250 | Fr.0.83100 | Fr.207.75 |
500 | Fr.0.78602 | Fr.393.01 |
1,000 | Fr.0.74510 | Fr.745.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.97282 | Fr.2,432.05 |
5,000 | Fr.0.93093 | Fr.4,654.65 |
7,500 | Fr.0.90721 | Fr.6,804.07 |
Unit Price without VAT: | Fr.1.28000 |
---|---|
Unit Price with VAT: | Fr.1.38368 |