PC415-1C-5S-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC415-1C-5S-X

DigiKey Part Number
2634-PC415-1C-5S-X-ND
Manufacturer
Manufacturer Product Number
PC415-1C-5S-X
Description
RELAY GEN PURPOSE SPDT 20A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
7600VA, 2200W
Coil Current
71.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUL, cURus, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
70 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1,000Fr.0.53166Fr.531.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.53166
Unit Price with VAT:Fr.0.57472