
PCS34-D-480A-50RLQ | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-480A-50RLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-480A-50RLQ |
Description | SSR RELAY 50A 48~530VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.47.11000 | Fr.47.11 |
| 15 | Fr.41.10400 | Fr.616.56 |
| 30 | Fr.39.69133 | Fr.1,190.74 |
| 45 | Fr.38.88756 | Fr.1,749.94 |
| 90 | Fr.37.55011 | Fr.3,379.51 |
| Unit Price without VAT: | Fr.47.11000 |
|---|---|
| Unit Price with VAT: | Fr.50.92591 |

