
PCS34-D-480A-50RLQ-HT | |
---|---|
DigiKey Part Number | 2634-PCS34-D-480A-50RLQ-HT-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-480A-50RLQ-HT |
Description | SSR RELAY 50A 48~530VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck with Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck with Heat Sink | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.74.54000 | Fr.74.54 |
10 | Fr.66.38300 | Fr.663.83 |
25 | Fr.63.38360 | Fr.1,584.59 |
50 | Fr.61.20360 | Fr.3,060.18 |
100 | Fr.59.09750 | Fr.5,909.75 |
Unit Price without VAT: | Fr.74.54000 |
---|---|
Unit Price with VAT: | Fr.80.57774 |