
PCS34-D-600A-50ZL | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-600A-50ZL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-600A-50ZL |
Description | SSR RELAY 50A 48~660VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.50.24000 | Fr.50.24 |
| 15 | Fr.43.83400 | Fr.657.51 |
| 30 | Fr.42.32767 | Fr.1,269.83 |
| 45 | Fr.41.47044 | Fr.1,866.17 |
| 90 | Fr.40.04389 | Fr.3,603.95 |
| Unit Price without VAT: | Fr.50.24000 |
|---|---|
| Unit Price with VAT: | Fr.54.30944 |

