
COM0625 | |
---|---|
DigiKey Part Number | 1778-1206-ND |
Manufacturer | |
Manufacturer Product Number | COM0625 |
Description | LED RGB 5MM T/H PACK OF 10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | Cycling | |
Package / Case | Radial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
59 | Fr.1.92000 | Fr.113.28 |
Unit Price without VAT: | Fr.1.92000 |
---|---|
Unit Price with VAT: | Fr.2.07552 |