
HCSK2725FT3L00 | |
|---|---|
DigiKey Part Number | 738-HCSK2725FT3L00TR-ND - Tape & Reel (TR) 738-HCSK2725FT3L00CT-ND - Cut Tape (CT) 738-HCSK2725FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK2725FT3L00 |
Description | RES 0.003 OHM 1% 3W 2725 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK2725FT3L00 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.120" (3.05mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.44000 | Fr.1.44 |
| 10 | Fr.0.95500 | Fr.9.55 |
| 25 | Fr.0.82200 | Fr.20.55 |
| 50 | Fr.0.73880 | Fr.36.94 |
| 100 | Fr.0.66790 | Fr.66.79 |
| 250 | Fr.0.59020 | Fr.147.55 |
| 500 | Fr.0.54160 | Fr.270.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | Fr.0.48254 | Fr.675.56 |
| 2,800 | Fr.0.45012 | Fr.1,260.34 |
| 4,200 | Fr.0.43348 | Fr.1,820.62 |
| 7,000 | Fr.0.41465 | Fr.2,902.55 |
| 9,800 | Fr.0.40343 | Fr.3,953.61 |
| 14,000 | Fr.0.39247 | Fr.5,494.58 |
| Unit Price without VAT: | Fr.1.44000 |
|---|---|
| Unit Price with VAT: | Fr.1.55664 |

