Parametric Equivalent

SM7S-32.768K-20 | |
|---|---|
DigiKey Part Number | 4289-SM7S-32.768K-20TR-ND - Tape & Reel (TR) 4289-SM7S-32.768K-20CT-ND - Cut Tape (CT) 4289-SM7S-32.768K-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM7S-32.768K-20 |
Description | WATCH XTAL 32.768KHZ+/-20PPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT2012SB32768H5HPWAA | KYOCERA AVX | 811 | 478-DT2012SB32768H5HPWAACT-ND | Fr.0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.54600 | Fr.5.46 |
| 25 | Fr.0.51640 | Fr.12.91 |
| 50 | Fr.0.49500 | Fr.24.75 |
| 100 | Fr.0.47450 | Fr.47.45 |
| 250 | Fr.0.44872 | Fr.112.18 |
| 500 | Fr.0.43014 | Fr.215.07 |
| 1,000 | Fr.0.41235 | Fr.412.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.38566 | Fr.1,156.98 |
| 6,000 | Fr.0.36973 | Fr.2,218.38 |
| 9,000 | Fr.0.36072 | Fr.3,246.48 |
| 15,000 | Fr.0.34969 | Fr.5,245.35 |
| 21,000 | Fr.0.34261 | Fr.7,194.81 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |


