
1661-C-60 | |
|---|---|
DigiKey Part Number | 1661-C-60-ND |
Manufacturer | |
Manufacturer Product Number | 1661-C-60 |
Description | COAX CBL BNC TO CABLE 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to Cable RG-58C 60.0" (1.5m) 5.0' |
Category | 2nd Connector Cable (Round) |
Manufacturer Pomona Electronics | Length 60.0" (1.5m) 5.0' |
Part Status Obsolete | Cable Type RG-58C |
Style BNC to Cable | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNC-C-60 | Pomona Electronics | 107 | 501-2150-ND | Fr.28.82000 | Similar |


