Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4995-2#

DigiKey Part Number
501-4995-2#-ND
Manufacturer
Manufacturer Product Number
4995-2#
Description
BINDING POST MIL-P-55149/8 (RED)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Smooth, Spring Loaded Red Nickel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Smooth, Spring Loaded
Termination
Threaded and Turret
Termination Thread
-
Current Rating (Amps)
15 A
Material - Body
Brass
Plating - Body
Nickel
Color
Red
Cross Hole Diameter
-
Head Size
0.500" OD (12.70mm)
Material - Insulation
-
Nut Material
Brass
Nut Plating
-
Panel Thickness
0.062" ~ 0.125" (1.57mm ~ 3.18mm)
Voltage Rating
33Vrms/70VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
500Fr.28.28832Fr.14,144.16
Unit Price without VAT:Fr.28.28832
Unit Price with VAT:Fr.30.57967