


73049 | |
|---|---|
DigiKey Part Number | 73049-ND |
Manufacturer | |
Manufacturer Product Number | 73049 |
Description | CONN N PLUG R/A 50 OHM PUSH |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 3 pcs - 1 Connector, 1 Ferrule, 1 Heat Shrink |
Contact Termination Push On | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line), Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-55, 142 | Mating Cycles 500 |

