



Category | Torque - Rated (oz-in / mNm) 1.033 / 7.3 |
Manufacturer Portescap | Power - Rated 3.8W |
Series | Size / Dimension Round - 0.866" Dia (22.00mm) |
Packaging Tray | Diameter - Shaft 0.059" (1.50mm) |
Part Status Active | Length - Shaft and Bearing 0.295" (7.50mm) |
Type DC Motor | Mounting Hole Spacing 0.472" (12.00mm) |
Function Standard | Termination Style Solder Tab |
Motor Type Brushed | Operating Temperature -30°C ~ 85°C |
Voltage - Rated 12VDC | Weight 0.117 lb (53.07 g) |
RPM 10000 RPM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.61.73000 | Fr.61.73 |
| 5 | Fr.56.72600 | Fr.283.63 |
| 10 | Fr.54.70000 | Fr.547.00 |
| 25 | Fr.52.13240 | Fr.1,303.31 |
| 50 | Fr.50.27000 | Fr.2,513.50 |
| 100 | Fr.48.47440 | Fr.4,847.44 |
| Unit Price without VAT: | Fr.61.73000 |
|---|---|
| Unit Price with VAT: | Fr.66.73013 |



