2SP0115T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2SP0115T
2SP0115T2

2SP0115T2A0-06

DigiKey Part Number
1810-1037-ND
Manufacturer
Manufacturer Product Number
2SP0115T2A0-06
Description
IC GATE DRVR HALF-BRIDGE MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
14.5V ~ 15.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
8A, 15A
Input Type
-
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
5ns, 10ns
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.72.04000Fr.72.04
10Fr.69.82400Fr.698.24
40Fr.64.61625Fr.2,584.65
100Fr.55.42000Fr.5,542.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.72.04000
Unit Price with VAT:Fr.77.87524