INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN3168C-H110-TL
InSOP-24D

INN3878C-H802-TL

DigiKey Part Number
596-INN3878C-H802-TLTR-ND - Tape & Reel (TR)
596-INN3878C-H802-TLCT-ND - Cut Tape (CT)
596-INN3878C-H802-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3878C-H802-TL
Description
45 W (85-265 VAC)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 70kHz InSOP-24D
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
70kHz
Power (Watts)
75 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.53000Fr.3.53
100Fr.2.91400Fr.291.40
1,000Fr.2.48001Fr.2,480.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.2.48001Fr.4,960.02
Manufacturers Standard Package
Unit Price without VAT:Fr.3.53000
Unit Price with VAT:Fr.3.81593