


INN3949CQ-TL | |
|---|---|
DigiKey Part Number | 596-INN3949CQ-TLTR-ND - Tape & Reel (TR) 596-INN3949CQ-TLCT-ND - Cut Tape (CT) 596-INN3949CQ-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3949CQ-TL |
Description | INNOSWITCH3-AQ 1700V 70W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz ~ 95kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1700V | |
Topology | Flyback | |
Voltage - Start Up | 30 V | |
Voltage - Supply (Vcc/Vdd) | 30V ~ 1000V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 95kHz | |
Power (Watts) | 70 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.88000 | Fr.11.88 |
| 100 | Fr.9.81740 | Fr.981.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.8.35523 | Fr.16,710.46 |
| Unit Price without VAT: | Fr.11.88000 |
|---|---|
| Unit Price with VAT: | Fr.12.84228 |








