
LNK6767K-TL | |
|---|---|
DigiKey Part Number | 596-LNK6767K-TLTR-ND - Tape & Reel (TR) 596-LNK6767K-TLCT-ND - Cut Tape (CT) 596-LNK6767K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK6767K-TL |
Description | IC OFFLINE SWITCH FLYBACK 12ESOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz ~ 136kHz 12-ESOP |
Datasheet | Datasheet |
Category | Duty Cycle 64% |
Manufacturer Power Integrations | Frequency - Switching 120kHz ~ 136kHz |
Series | Power (Watts) 59 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 12-ESOP |
Voltage - Breakdown 650V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 100 | Fr.0.72310 | Fr.72.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.61541 | Fr.615.41 |
| 10,000 | Fr.0.53284 | Fr.5,328.40 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |

