
PTX14BS-FS | |
|---|---|
DigiKey Part Number | 3164-PTX14BS-FS-ND |
Manufacturer | |
Manufacturer Product Number | PTX14BS-FS |
Description | PTX14BS-FS; FACTORYSEALED 12V 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 12Ah |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 5.91" L x 3.43" W x 5.71" H (150.1mm x 87.1mm x 145.0mm) |
Packaging Bulk | Termination Style Nut and Bolt, M6 |
Part Status Active | Discharge Rate 1.2A |
Battery Chemistry | Standard Charge Time 10Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | Fr.45.55375 | Fr.728.86 |
| Unit Price without VAT: | Fr.45.55375 |
|---|---|
| Unit Price with VAT: | Fr.49.24360 |

