Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFI700A28

DigiKey Part Number
3180-OFI700A28-ND
Manufacturer
Manufacturer Product Number
OFI700A28
Description
AC/DC CONVERTER 28V 700W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
88.5%
Packaging
Box
Operating Temperature
-40°C ~ 95°C
Part Status
Active
Features
Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
9.84" L x 4.96" W x 1.50" H (249.9mm x 126.0mm x 38.1mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, CSA, cURus, EN, UKCA, UL
Voltage - Output 1
28V
Standard Number
62368-1
Current - Output 1
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.688.92000Fr.688.92
5Fr.656.14000Fr.3,280.70
10Fr.642.50800Fr.6,425.08
Manufacturers Standard Package
Unit Price without VAT:Fr.688.92000
Unit Price with VAT:Fr.744.72252