
R6020822PSYA | |
---|---|
DigiKey Part Number | R6020822PSYA-ND |
Manufacturer | |
Manufacturer Product Number | R6020822PSYA |
Description | DIODE STANDARD 800V 220A DO205AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 220A Chassis, Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 220A | |
Voltage - Forward (Vf) (Max) @ If | 2.75 V @ 800 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 50 mA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -45°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | Fr.52.32000 | Fr.1,569.60 |
Unit Price without VAT: | Fr.52.32000 |
---|---|
Unit Price with VAT: | Fr.56.55792 |