Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

351-80-103-00-004101 | |
|---|---|
DigiKey Part Number | 351-80-103-00-004101-ND |
Manufacturer | |
Manufacturer Product Number | 351-80-103-00-004101 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.575" (14.60mm) |
Packaging Bulk | Insulation Height 0.116" (2.95mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2303-6211-TG | 3M | 0 | 2303-6211-TG-ND | Fr.0.00000 | Similar |
| 54101-T30-03 | Amphenol CS (FCI) | 0 | 54101-T30-03-ND | Fr.0.05948 | Similar |
| 68024-103HLF | Amphenol CS (FCI) | 11,838 | 609-5633-ND | Fr.0.30000 | Similar |
| 68604-403HLF | Amphenol CS (FCI) | 3,624 | 609-68604-403HLF-ND | Fr.0.19000 | Similar |
| 78229-103H | Amphenol CS (FCI) | 0 | 78229-103H-ND | Fr.0.14514 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,570 | Fr.0.37747 | Fr.592.63 |
| Unit Price without VAT: | Fr.0.37747 |
|---|---|
| Unit Price with VAT: | Fr.0.40805 |























