cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

360-80-120-00-001101

DigiKey Part Number
360-80-120-00-001101-ND
Manufacturer
Manufacturer Product Number
360-80-120-00-001101
Description
CONN HDR STRIP SLOT 20POS TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Header Strip Connector Slotted Tin
Datasheet
 Datasheet
EDA/CAD Models
360-80-120-00-001101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header Strip
Contact Type
Slotted
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
200Fr.2.68210Fr.536.42
Manufacturers Standard Package
Unit Price without VAT:Fr.2.68210
Unit Price with VAT:Fr.2.89935