
550-10-225-18-091101 | |
|---|---|
DigiKey Part Number | 550-10-225-18-091101-ND |
Manufacturer | |
Manufacturer Product Number | 550-10-225-18-091101 |
Description | PGA SOLDER TAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 225 (18 x 18) Pos PGA Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 550-10-225-18-091101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PGA | |
Number of Positions or Pins (Grid) | 225 (18 x 18) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Contact Material - Post | Brass | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.164" (4.16mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | Fr.34.66818 | Fr.762.70 |
| Unit Price without VAT: | Fr.34.66818 |
|---|---|
| Unit Price with VAT: | Fr.37.47630 |

