802-10-020-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 810
Unit Price: Fr.1.21000
Datasheet

Similar


Molex
In Stock: 585
Unit Price: Fr.2.45000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.1.16000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.34371
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.1.61000
Datasheet

Similar


Samtec Inc.
In Stock: 12
Unit Price: Fr.1.88000
Datasheet

Similar


Samtec Inc.
In Stock: 1
Unit Price: Fr.2.99000
Datasheet

Similar


Samtec Inc.
In Stock: 630
Unit Price: Fr.1.42000
Datasheet

Similar


Samtec Inc.
In Stock: 38
Unit Price: Fr.2.33000
Datasheet

Similar


Samtec Inc.
In Stock: 2
Unit Price: Fr.1.97000
Datasheet

Similar


Samtec Inc.
In Stock: 13
Unit Price: Fr.3.07000
Datasheet
802 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-10-020-10-001101

DigiKey Part Number
802-10-020-10-001101-ND
Manufacturer
Manufacturer Product Number
802-10-020-10-001101
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.191" (4.85mm)
Contact Length - Post
0.121" (3.08mm)
Overall Contact Length
0.438" (11.12mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
300Fr.2.56593Fr.769.78
Manufacturers Standard Package
Unit Price without VAT:Fr.2.56593
Unit Price with VAT:Fr.2.77377