892-70-004-20-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1,126
Unit Price: Fr.0.38000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 802
Unit Price: Fr.0.38000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11,793
Unit Price: Fr.0.34000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 723
Unit Price: Fr.0.22000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.21390
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 10,026
Unit Price: Fr.0.52000
Datasheet
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892-70-004-20-001101

DigiKey Part Number
892-70-004-20-001101-ND
Manufacturer
Manufacturer Product Number
892-70-004-20-001101
Description
CONN HEADER R/A 4POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.236" (6.00mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Insulation Height
0.200" (5.08mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
150VDC
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68020-104HLFAmphenol CS (FCI)1,126609-68020-104HLF-NDFr.0.38000Similar
68021-104HLFAmphenol CS (FCI)802609-3333-NDFr.0.38000Similar
68021-204HLFAmphenol CS (FCI)11,793609-3342-NDFr.0.34000Similar
68021-404HLFAmphenol CS (FCI)723609-3351-NDFr.0.22000Similar
68021-704HLFAmphenol CS (FCI)068021-704HLF-NDFr.0.21390Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
3,000Fr.0.24929Fr.747.87
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24929
Unit Price with VAT:Fr.0.26948