250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRU2541S28

DigiKey Part Number
SPRU254C-ND
Manufacturer
Manufacturer Product Number
SPRU2541S28
Description
POT 250K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
250k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Precision Electronics Corporation
Adjustment Type
Top Adjustment
Series
Rotation
295°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
250k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
0.5W, 1/2W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.510" Dia (12.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.34.97590Fr.3,497.59
Manufacturers Standard Package
Unit Price without VAT:Fr.34.97590
Unit Price with VAT:Fr.37.80895