PFXSTC6300TADDCE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXSTC6300TADDCE

DigiKey Part Number
4008-PFXSTC6300TADDCE-ND
Manufacturer
Manufacturer Product Number
PFXSTC6300TADDCE
Description
STC6000, 5.7" HMI+CONTROL, BUILT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pro-face
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
5.7"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65F - Dust Tight, Water Resistant, NEMA 4X, 12, 13
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1,357.62000Fr.1,357.62
Manufacturers Standard Package
Unit Price without VAT:Fr.1,357.62000
Unit Price with VAT:Fr.1,467.58722