
PRO-IS-212 | |
---|---|
DigiKey Part Number | 535-PRO-IS-212-ND |
Manufacturer | |
Manufacturer Product Number | PRO-IS-212 |
Description | RF ANT 915MHZ/1.8GHZ PCB TRACE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 915MHz, 1.8GHz | |
Frequency Range | 868MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | GSM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.81000 | Fr.4.81 |
10 | Fr.3.68500 | Fr.36.85 |
25 | Fr.3.40440 | Fr.85.11 |
100 | Fr.3.09650 | Fr.309.65 |
300 | Fr.2.92463 | Fr.877.39 |
500 | Fr.2.86112 | Fr.1,430.56 |
1,000 | Fr.2.78827 | Fr.2,788.27 |
2,500 | Fr.2.71138 | Fr.6,778.45 |
Unit Price without VAT: | Fr.4.81000 |
---|---|
Unit Price with VAT: | Fr.5.19961 |