
00606.63.01 | |
|---|---|
DigiKey Part Number | 00606.63.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 00606.63.01 |
Description | CORD 6/8AWG NEMA 14-50P - CBL 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 14-50P To Cable SRDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads with Terminals | |
1st Connector | NEMA 14-50P | |
2nd Connector | Cable | |
Number of Conductors | 4 | |
Cord Type | SRDT | |
Wire Gauge | 6 AWG, 8 AWG | |
Shielding | - | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 50A | |
Operating Temperature | 60°C | |
Features | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.42.76000 | Fr.42.76 |
| Unit Price without VAT: | Fr.42.76000 |
|---|---|
| Unit Price with VAT: | Fr.46.22356 |

