
C1166.41.01 | |
|---|---|
DigiKey Part Number | W300-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1166.41.01 |
Description | CABLE COAXIAL RG-58 20AWG 1000' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.52mm²) RG-58 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Encore Wire | Length 1000.0' (304.80m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Usage Network, RF Signal |
Cable Type Coaxial | Conductor Material Copper, Bare |
Cable Group RG-58 | Dielectric Material Solid Polyethylene (PE) |
Wire Gauge 20 AWG (0.52mm²) | Dielectric Diameter 0.116" (2.95mm) |
Conductor Strand Solid | Shield Material Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.195" (4.95mm) | VoP, Velocity of Propagation 66.0 |
Shield Type Braid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.306.89000 | Fr.306.89 |
| 2 | Fr.291.82000 | Fr.583.64 |
| 3 | Fr.283.29000 | Fr.849.87 |
| 5 | Fr.274.24600 | Fr.1,371.23 |
| Unit Price without VAT: | Fr.306.89000 |
|---|---|
| Unit Price with VAT: | Fr.331.74809 |







