
04170.60.02 | |
---|---|
DigiKey Part Number | 04170.60.02-ND |
Manufacturer | |
Manufacturer Product Number | 04170.60.02 |
Description | CLAMP LIGHT STANDRD 125V 150W 6' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Light Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Standard | |
Type | Clamp Light | |
Cable Length | 6.00' (1.83m) | |
Reel Capacity | - | |
Cable Type | 18 AWG | |
Cable Diameter | - | |
Voltage | 125VAC | |
Lamp Wattage | 150 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | Fr.27.39417 | Fr.328.73 |
Unit Price without VAT: | Fr.27.39417 |
---|---|
Unit Price with VAT: | Fr.29.61310 |