
5136100 | |
|---|---|
DigiKey Part Number | C5136100-100-ND |
Manufacturer | |
Manufacturer Product Number | 5136100 |
Description | CABLE CAT5E 8COND 24AWG BLK 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -45°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.55.51000 | Fr.55.51 |
| 5 | Fr.45.41600 | Fr.227.08 |
| 10 | Fr.35.32400 | Fr.353.24 |
| Unit Price without VAT: | Fr.55.51000 |
|---|---|
| Unit Price with VAT: | Fr.60.00631 |

