GenSPEED 6 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7133801

DigiKey Part Number
C7133801W-1000-ND
Manufacturer
Manufacturer Product Number
7133801
Description
CABLE CAT6 8COND 23AWG WHT 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.22170Fr.221.70
2,000Fr.0.21080Fr.421.60
3,000Fr.0.20462Fr.613.86
5,000Fr.0.19706Fr.985.30
7,000Fr.0.19220Fr.1,345.40
10,000Fr.0.18716Fr.1,871.60
25,000Fr.0.17467Fr.4,366.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22170
Unit Price with VAT:Fr.0.23966
Alternate Color
CABLE CAT6 8COND 23AWG BLUE
In-Stock: 1000
Unit Price: Fr.0.22170
CABLE CAT6 8COND 23AWG YELLOW
In-Stock: 0
Unit Price: Fr.0.22170
CABLE CAT6 8COND 23AWG GRAY
In-Stock: 1
Unit Price: Fr.228.55000