C0600A.21.10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 5,000
Unit Price: Fr.0.25726
Datasheet
C6x0xA.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0600A.21.10

DigiKey Part Number
C0600A.21.10-ND
Manufacturer
Manufacturer Product Number
C0600A.21.10
Description
CABLE 2CON 24AWG GRAY SHLD 1000'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 2COND 24AWG GRAY SHLD
In-Stock: 0
Unit Price: Fr.0.60693
CABLE 2COND 24AWG GRAY SHLD 500'
In-Stock: 0
Unit Price: