
C2105A.12.03 | |
---|---|
DigiKey Part Number | C2105R-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2105A.12.03 |
Description | HOOK-UP STRND 14AWG RED 100' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.72.18000 | Fr.72.18 |
2 | Fr.68.69000 | Fr.137.38 |
3 | Fr.66.71667 | Fr.200.15 |
5 | Fr.64.30000 | Fr.321.50 |
7 | Fr.62.74857 | Fr.439.24 |
10 | Fr.61.13800 | Fr.611.38 |
25 | Fr.57.15400 | Fr.1,428.85 |
50 | Fr.54.28040 | Fr.2,714.02 |
100 | Fr.51.52210 | Fr.5,152.21 |
Unit Price without VAT: | Fr.72.18000 |
---|---|
Unit Price with VAT: | Fr.78.02658 |






