
C2105A.21.19 | |
---|---|
DigiKey Part Number | C2105V-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2105A.21.19 |
Description | HOOK-UP STRND 14AWG VIOLET 1000' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.196.06000 | Fr.196.06 |
5 | Fr.174.28000 | Fr.871.40 |
10 | Fr.157.94200 | Fr.1,579.42 |
Unit Price without VAT: | Fr.196.06000 |
---|---|
Unit Price with VAT: | Fr.211.94086 |






