
C2105A.93.10 | |
---|---|
DigiKey Part Number | C2105S-50-ND |
Manufacturer | |
Manufacturer Product Number | C2105A.93.10 |
Description | HOOK-UP STRND 14AWG GRAY 50' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Gray 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.46.52000 | Fr.46.52 |
5 | Fr.38.06000 | Fr.190.30 |
10 | Fr.29.60300 | Fr.296.03 |
Unit Price without VAT: | Fr.46.52000 |
---|---|
Unit Price with VAT: | Fr.50.28812 |






