22 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2117A.21.05

DigiKey Part Number
C2117Y-1000-ND
Manufacturer
Manufacturer Product Number
C2117A.21.05
Description
HOOK-UP SOLID 22AWG YELLOW 1000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.089" (2.26mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP SOLID 22AWG WHITE 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG BLACK 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG GREEN 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG RED 1000'
In-Stock: 0
Unit Price: Fr.117.93000
HOOK-UP SOLID 22AWG ORANGE 1000'
In-Stock: 0
Unit Price: Fr.95.73000
Alternate Length
HOOK-UP SOLID 22AWG YELLOW 100'
In-Stock: 0
Unit Price: Fr.12.70000