
C2434A.41.10 | |
|---|---|
DigiKey Part Number | C2434-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2434A.41.10 |
Description | CABLE 5COND 16AWG GRAY 500' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 16 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.334" (8.48mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.846.90000 | Fr.846.90 |
| 2 | Fr.804.77000 | Fr.1,609.54 |
| 3 | Fr.780.91667 | Fr.2,342.75 |
| 5 | Fr.751.67400 | Fr.3,758.37 |
| 7 | Fr.732.87857 | Fr.5,130.15 |
| 10 | Fr.713.36100 | Fr.7,133.61 |
| Unit Price without VAT: | Fr.846.90000 |
|---|---|
| Unit Price with VAT: | Fr.915.49890 |

