
E1042S.18.10 | |
|---|---|
DigiKey Part Number | E1042S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1042S.18.10 |
Description | CABLE 2COND 16AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.178" (4.52mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.22336 | Fr.111.68 |
| 1,000 | Fr.0.21246 | Fr.212.46 |
| 1,500 | Fr.0.20631 | Fr.309.46 |
| 2,500 | Fr.0.19876 | Fr.496.90 |
| 3,500 | Fr.0.19391 | Fr.678.68 |
| 5,000 | Fr.0.18887 | Fr.944.35 |
| 12,500 | Fr.0.17642 | Fr.2,205.25 |
| 25,000 | Fr.0.16743 | Fr.4,185.75 |
| Unit Price without VAT: | Fr.0.22336 |
|---|---|
| Unit Price with VAT: | Fr.0.24145 |














