
E3004S.41.86 | |
---|---|
DigiKey Part Number | E3004S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3004S.41.86 |
Description | CABLE 4COND 22AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.139" (3.53mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.21.74000 | Fr.21.74 |
2 | Fr.20.70500 | Fr.41.41 |
3 | Fr.20.11667 | Fr.60.35 |
5 | Fr.19.39600 | Fr.96.98 |
7 | Fr.18.93571 | Fr.132.55 |
10 | Fr.18.45600 | Fr.184.56 |
25 | Fr.17.27160 | Fr.431.79 |
50 | Fr.16.41780 | Fr.820.89 |
100 | Fr.15.59850 | Fr.1,559.85 |
Unit Price without VAT: | Fr.21.74000 |
---|---|
Unit Price with VAT: | Fr.23.50094 |