
| QT325S-32.768MAHE-T | |
|---|---|
| DigiKey Part Number | 4981-QT325S-32.768MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325S-32.768MAHE-TCT-ND - Cut Tape (CT) 4981-QT325S-32.768MAHE-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QT325S-32.768MAHE-T | 
| Description | 3.2X2.5 30/30PPM 25C-40~85C 12PF | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 32.768 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 32.768 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 12pF | |
| ESR (Equivalent Series Resistance) | 50 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 | 
| 10 | Fr.0.30800 | Fr.3.08 | 
| 25 | Fr.0.29160 | Fr.7.29 | 
| 50 | Fr.0.27960 | Fr.13.98 | 
| 100 | Fr.0.26800 | Fr.26.80 | 
| 250 | Fr.0.25348 | Fr.63.37 | 
| 500 | Fr.0.24298 | Fr.121.49 | 
| 1,000 | Fr.0.23293 | Fr.232.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.21784 | Fr.653.52 | 
| 6,000 | Fr.0.20883 | Fr.1,252.98 | 
| 9,000 | Fr.0.20374 | Fr.1,833.66 | 
| 15,000 | Fr.0.19750 | Fr.2,962.50 | 
| 21,000 | Fr.0.19350 | Fr.4,063.50 | 
| 30,000 | Fr.0.18935 | Fr.5,680.50 | 
| 36,000 | Fr.0.18726 | Fr.6,741.36 | 
| Unit Price without VAT: | Fr.0.35000 | 
|---|---|
| Unit Price with VAT: | Fr.0.37835 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland